DG406DJZ Renesas Electronics, Multiplexer Single 16:1, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 28-Pin PDIP
- RS Stock No.:
- 921-5504
- Mfr. Part No.:
- DG406DJZ
- Brand:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-5504
- Mfr. Part No.:
- DG406DJZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 28 | |
| Dimensions | 39.7 x 14.73 x 4.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 28 | ||
Dimensions 39.7 x 14.73 x 4.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
Analogue Multiplexers, Intersil
Switches and Multiplexers, Intersil
