Analog Devices ADG5243FBRUZ Multiplexer Triple SPDT 12 V, 36 V, 20-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
916-6812
Mfr. Part No.:
ADG5243FBRUZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Pin Count

20

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

6.6 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices



Switches and Multiplexers, Analog Devices