FSAV433MTCX ON Semiconductor, Multiplexer Switch IC Triple 3:1, 2.3 → 3.6 V, 20-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
862-8937
Mfr. Part No.:
FSAV433MTCX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 0.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Video Switches, Fairchild Semiconductor



Switches and Multiplexers, Fairchild Semiconductor


Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.