ADG741BKSZ-REEL7 Analog Devices, Analogue Switch Single SPST, 5 V, 6-Pin SC-70
- RS Stock No.:
- 850-7880
- Mfr. Part No.:
- ADG741BKSZ-REEL7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-7880
- Mfr. Part No.:
- ADG741BKSZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power
Low Distortion
High Speed Switching
Low Leakage
Low Power
Switches and Multiplexers, Analog Devices
