ADG527AKRZ Analog Devices, Multiplexer Dual 8:1, 10.8 → 16.5 V, 28-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
820-9485
Mfr. Part No.:
ADG527AKRZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

18.1 x 7.6 x 2.35mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices



Switches and Multiplexers, Analog Devices