DG612DY-E3 Vishay, Analogue Switch Quad SPST, 5 → 21 V, 16-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
814-8911
Mfr. Part No.:
DG612DY-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Analogue Switches (Quad), DG6xx Series, Vishay Semiconductor


A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.


Switches and Multiplexers, Vishay Semiconductor