DG542DJ-E3 Vishay, Video Switch IC Dual SPDT, 15 V, 16-Pin PDIP
- RS Stock No.:
- 814-8905
- Mfr. Part No.:
- DG542DJ-E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-8905
- Mfr. Part No.:
- DG542DJ-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 16 | |
Dimensions | 21.33 x 7.11 x 3.81mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 21.33 x 7.11 x 3.81mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
Analogue Switches (Dual), Vishay Semiconductor
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Vishay Semiconductor