FSA2269L10X ON Semiconductor, Analogue Switch Dual SPDT, 1.65 → 4.5 V, 10-Pin MicroPak
- RS Stock No.:
- 807-5960
- Mfr. Part No.:
- FSA2269L10X
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 807-5960
- Mfr. Part No.:
- FSA2269L10X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Pin Count | 10 | |
| Mounting Type | Surface Mount | |
| Package Type | MicroPak | |
| Dimensions | 2.1 x 1.6 x 0.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Pin Count 10 | ||
Mounting Type Surface Mount | ||
Package Type MicroPak | ||
Dimensions 2.1 x 1.6 x 0.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Audio Switches, Fairchild Semiconductor
A range of high performance analogue switches designed for audio applications. The switches feature low on resistance with low distortion and noise levels together with a wide operating bandwidth.
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
