Texas Instruments CD4555BM Demultiplexer, Dual, Decoder, Demultiplexer, 1-of-4, Non-Inverting, 16-Pin SOIC
- RS Stock No.:
- 807-2407
- Mfr. Part No.:
- CD4555BM
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 807-2407
- Mfr. Part No.:
- CD4555BM
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 4000 | |
| Logic Function | Decoder, Demultiplexer | |
| Demultiplexing Capability | 1-of-4 | |
| Pin Count | 16 | |
| Number of Elements per Chip | 2 | |
| Number of Input Enables per Element | 2 | |
| Output Type | CMOS | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Dimensions | 10 x 4 x 1.5mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 4000 | ||
Logic Function Decoder, Demultiplexer | ||
Demultiplexing Capability 1-of-4 | ||
Pin Count 16 | ||
Number of Elements per Chip 2 | ||
Number of Input Enables per Element 2 | ||
Output Type CMOS | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
