onsemi MC74AC157DG Multiplexer Quad 2:1 5 V, 16-Pin SOIC
- RS Stock No.:
- 806-2179
- Mfr. Part No.:
- MC74AC157DG
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 25 units)*
£7.825
(exc. VAT)
£9.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.313 | £7.83 |
| 125 - 475 | £0.19 | £4.75 |
| 500 - 1225 | £0.189 | £4.73 |
| 1250 + | £0.146 | £3.65 |
*price indicative
- RS Stock No.:
- 806-2179
- Mfr. Part No.:
- MC74AC157DG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Dimensions | 10 x 4 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
MC74AC Family, ON Semiconductor
74AC Family
Related links
- onsemi MC74AC157DG Multiplexer Quad 2:1 5 V, 16-Pin SOIC
- onsemi MC74AC257DR2G Multiplexer Quad 2:1 5 V, 16-Pin SOIC
- onsemi MC74ACT157DG Multiplexer Quad 2:1 5 V, 16-Pin SOIC
- Texas Instruments SN74HC157PW Multiplexer Quad 2:1 5 V, 16-Pin TSSOP
- Nexperia 74HC4053D 16-Pin SOIC
- Analog Devices ADG794BRQZ Multiplexer Quad 2:1 3.3 V 16-Pin QSOP
- onsemi MC74HC157ADG Multiplexer Quad 2:1 2 to 6 V, 16-Pin SOIC
- onsemi MC74LCX157DR2G Multiplexer Quad 2:1 3.3 V, 16-Pin SOIC
