onsemi MC74HCT138ADG Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin SOIC
- RS Stock No.:
- 806-1656
- Mfr. Part No.:
- MC74HCT138ADG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-1656
- Mfr. Part No.:
- MC74HCT138ADG
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Family | 74HCT | |
Logic Function | Decoder, Demultiplexer | |
Demultiplexing Capability | 1-of-8 | |
Number of Elements per Chip | 1 | |
Pin Count | 16 | |
Number of Input Enables per Element | 3 | |
Output Type | 3 State | |
Polarity | Inverting | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Dimensions | 10 x 4 x 1.5mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Supply Voltage | 4.5 V | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Family 74HCT | ||
Logic Function Decoder, Demultiplexer | ||
Demultiplexing Capability 1-of-8 | ||
Number of Elements per Chip 1 | ||
Pin Count 16 | ||
Number of Input Enables per Element 3 | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||