NCN9252MUTAG ON Semiconductor, Multiplexer Switch IC Single DP3T 480Mbit/s, 1.65 → 4.5 V, 12-Pin UQFN

Discontinued
Packaging Options:
RS Stock No.:
802-2083
Mfr. Part No.:
NCN9252MUTAG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

12

Dimensions

2 x 1.7 x 0.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Analogue Switches, ON Semiconductor


Analogue switches function as multiplexers and demultiplexers, for audio and data signals.


Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor

Related links