Texas Instruments SN54LS138J Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin CDIP
- RS Stock No.:
- 796-8168
- Mfr. Part No.:
- SN54LS138J
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 796-8168
- Mfr. Part No.:
- SN54LS138J
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Logic Function | Decoder, Demultiplexer | |
| Demultiplexing Capability | 1-of-8 | |
| Pin Count | 16 | |
| Number of Elements per Chip | 1 | |
| Number of Input Enables per Element | 3 | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Package Type | CDIP | |
| Dimensions | 21.34 x 7.62 x 3.56mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Logic Function Decoder, Demultiplexer | ||
Demultiplexing Capability 1-of-8 | ||
Pin Count 16 | ||
Number of Elements per Chip 1 | ||
Number of Input Enables per Element 3 | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
Package Type CDIP | ||
Dimensions 21.34 x 7.62 x 3.56mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -55 °C | ||
74LS Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
