DG2537DQ-T1-GE3 Vishay, Analogue Switch Dual SPST, 10-Pin MSOP
- RS Stock No.:
- 787-9077
- Mfr. Part No.:
- DG2537DQ-T1-GE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-9077
- Mfr. Part No.:
- DG2537DQ-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Dimensions | 3 x 3.1 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Dimensions 3 x 3.1 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Analogue Switches (Dual), Vishay Semiconductor
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Vishay Semiconductor
