LT1675CGN#PBF Linear Technology, Multiplexer Triple 2:1, 16-Pin SSOP
- RS Stock No.:
- 779-9381
- Mfr. Part No.:
- LT1675CGN#PBF
- Brand:
- Linear Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 779-9381
- Mfr. Part No.:
- LT1675CGN#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Dimensions | 4.978 x 3.988 x 1.478mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
Select all | ||
|---|---|---|
Brand Linear Technology | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Dimensions 4.978 x 3.988 x 1.478mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
LT1675, 250MHz Triple and Single RGB Multiplexer with Amplifiers, Linear Technology
100 MHz Pixel Switching
