AD8170ANZ Analog Devices, Multiplexer Single 2:1, 8-Pin PDIP
- RS Stock No.:
- 759-2521
- Mfr. Part No.:
- AD8170ANZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 759-2521
- Mfr. Part No.:
- AD8170ANZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Pin Count | 8 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Dimensions | 10.92 x 7.11 x 5.33mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Pin Count 8 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Dimensions 10.92 x 7.11 x 5.33mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating
Low Distortion
Latch-up immunity
High ESD rating
Switches and Multiplexers, Analog Devices
