ADG1609BRUZ Analog Devices, Multiplexer Dual 4 x 2, 12 V, 16-Pin TSSOP
- RS Stock No.:
- 759-1590
- Mfr. Part No.:
- ADG1609BRUZ
- Brand:
- Analog Devices
Discontinued
- RS Stock No.:
- 759-1590
- Mfr. Part No.:
- ADG1609BRUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 1.2mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 1.2mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating
Low Distortion
Latch-up immunity
High ESD rating
Switches and Multiplexers, Analog Devices
