Analog Devices ADG619BRTZ-REEL7 Analogue Switch Single SPDT 5 V, 8-Pin SOT-23
- RS Stock No.:
- 759-0351
- Mfr. Part No.:
- ADG619BRTZ-REEL7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 759-0351
- Mfr. Part No.:
- ADG619BRTZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Dimensions | 2.9 x 1.6 x 1.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Dimensions 2.9 x 1.6 x 1.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating
Low Distortion
Latch-up immunity
High ESD rating
Switches and Multiplexers, Analog Devices
