- RS Stock No.:
- 709-7688
- Mfr. Part No.:
- ADG452BNZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-7688
- Mfr. Part No.:
- ADG452BNZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 20.07 x 6.35 x 3.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 709-7688
- Mfr. Part No.:
- ADG452BNZ
- Brand:
- Analog Devices
Related links
- Analog Devices ADG201HSJNZ Analogue Switch Quad SPST 12 V 16-Pin PDIP
- Analog Devices ADG411BNZ Analogue Switch Quad SPST 12 V, 16-Pin PDIP
- Intersil DG412DJZ Analogue Switch Quad SPST 9 V 15 V 24 V 16-Pin PDIP
- Vishay DG201BDJ-E3 Analogue Switch Quad SPST 5 V 12 V 18 V 16-Pin PDIP
- Vishay DG308BDJ-E3 Analogue Switch Quad SPST 12 V 18 V 28 V 9 V,...
- Analog Devices ADG451BNZ Analogue Switch Quad SPST 9 V, 16-Pin PDIP
- Vishay DG211BDJ-E3 Analogue Switch Quad SPST 5 V 12 V 18 V 16-Pin PDIP
- Vishay DG308BDJ-E3 Analogue Switch Quad SPST 5 V 12 V 18 V 28 V,...