ADG438FBNZ Analog Devices, Multiplexer Single 8:1, 16-Pin PDIP
- RS Stock No.:
- 709-7679
- Mfr. Part No.:
- ADG438FBNZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-7679
- Mfr. Part No.:
- ADG438FBNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 16 | |
Dimensions | 20.07 x 6.35 x 3.3mm | |
Maximum Operating Temperature | +105 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 20.07 x 6.35 x 3.3mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices
Switches and Multiplexers, Analog Devices