CD4512BEE4 Texas Instruments, Multiplexer Single 8:1, 16-Pin PDIP
- RS Stock No.:
- 709-2422
- Mfr. Part No.:
- CD4512BEE4
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-2422
- Mfr. Part No.:
- CD4512BEE4
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 16 | |
Dimensions | 19.3 x 6.35 x 4.57mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||