onsemi FSA4157AP6X Analogue Switch Single SPDT 3 V, 5 V, 6-Pin SC-70
- RS Stock No.:
- 671-1210
- Mfr. Part No.:
- FSA4157AP6X
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 671-1210
- Mfr. Part No.:
- FSA4157AP6X
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Pin Count | 6 | |
Mounting Type | Surface Mount | |
Package Type | SC-70 | |
Dimensions | 2 x 1.25 x 1mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand onsemi | ||
Pin Count 6 | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Dimensions 2 x 1.25 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||