Analog Devices ADG823BRMZ Analogue Switch Dual SPST 3 V, 5 V, 8-Pin MSOP
- RS Stock No.:
- 538-6949
- Mfr. Part No.:
- ADG823BRMZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 538-6949
- Mfr. Part No.:
- ADG823BRMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Dimensions | 3 x 3 x 0.85mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Dimensions 3 x 3 x 0.85mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power
Low Distortion
High Speed Switching
Low Leakage
Low Power
Switches and Multiplexers, Analog Devices
