Analog Devices ADG802BRMZ Analogue Switch Single SPST 3 V, 5 V, 8-Pin MSOP
- RS Stock No.:
- 523-6888
- Mfr. Part No.:
- ADG802BRMZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 523-6888
- Mfr. Part No.:
- ADG802BRMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Pin Count | 8 | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Dimensions | 3 x 3 x 0.85mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Dimensions 3 x 3 x 0.85mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Single Supply 2V to 16V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating
Low Distortion
Latch-up immunity
High ESD rating
Switches and Multiplexers, Analog Devices