Analog Devices ADG774ABRQZ Multiplexer Quad 2:1 3.3 V, 5 V, 16-Pin QSOP
- RS Stock No.:
- 497-2050
- Mfr. Part No.:
- ADG774ABRQZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 497-2050
- Mfr. Part No.:
- ADG774ABRQZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | QSOP | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Single Supply 2V to 16V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating
Low Distortion
Latch-up immunity
High ESD rating
Switches and Multiplexers, Analog Devices
