Nexperia HEF4052BT,652 Multiplexer/Demultiplexer, Dual, Demultiplexer, Multiplexer, 1-of-4, 16-Pin SO16
- RS Stock No.:
- 219-4352
- Mfr. Part No.:
- HEF4052BT,652
- Brand:
- Nexperia
Save 52% when you buy 1000 units
Subtotal (1 tube of 50 units)*
£21.00
(exc. VAT)
£25.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £0.42 | £21.00 |
100 - 450 | £0.31 | £15.50 |
500 - 950 | £0.262 | £13.10 |
1000 + | £0.201 | £10.05 |
*price indicative
- RS Stock No.:
- 219-4352
- Mfr. Part No.:
- HEF4052BT,652
- Brand:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Logic Family | HEF | |
Logic Function | Demultiplexer, Multiplexer | |
Demultiplexing Capability | 1-of-4 | |
Number of Elements per Chip | 2 | |
Pin Count | 16 | |
Number of Input Enables per Element | 3 | |
Package Type | SO16 | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Logic Family HEF | ||
Logic Function Demultiplexer, Multiplexer | ||
Demultiplexing Capability 1-of-4 | ||
Number of Elements per Chip 2 | ||
Pin Count 16 | ||
Number of Input Enables per Element 3 | ||
Package Type SO16 | ||