Renesas Electronics 854S057BGILF Multiplexer 4.6 V, 16-Pin LVDS
- RS Stock No.:
- 216-6217
- Mfr. Part No.:
- 854S057BGILF
- Brand:
- Renesas Electronics
Subtotal (1 tube of 74 units)*
£1,329.484
(exc. VAT)
£1,595.366
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tube* |
---|---|---|
74 + | £17.966 | £1,329.48 |
*price indicative
- RS Stock No.:
- 216-6217
- Mfr. Part No.:
- 854S057BGILF
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Pin Count | 16 | |
Mounting Type | Surface Mount | |
Package Type | LVDS | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type LVDS | ||
The Renesas Electronics 854S057B is a 4:1 or 2:1 LVDS Clock Multiplexer which can operate up to 2GHz. The PCLK, nPCLK pairs can accept most standard differential input levels. Internal termination is provided on each differential input pair. The 854S057B operates using a 2.5V supply voltage. The fully differential architecture and low propagation delay make it ideal for use in high speed multiplexing applications. The select pins have internal pulldown resistors. Leaving one input unconnected (pulled to logic low by the internal resistor) will transform the device into a 2:1 multiplexer. The SEL1 pin is the most significant bit and the binary number applied to the select pins will select the same numbered data input (i.e., 00 selects PCLK0,nPCLK0).
High speed differential multiplexer. The device can be configured
as either a 4:1 or 2:1 multiplexer
One LVDS output pair
Four selectable PCLK, nPCLK inputs with internal termination
PCLKx, nPCLKx pairs can accept the following differential
input levels: LVPECL, LVDS, CML, SSTL
Maximum output frequency: >2GHz
Part-to-part skew: 200ps (maximum)
Propagation delay: 800ps (maximum)
Additive phase jitter, RMS: 0.065ps (typical)
Full 2.5V power supply
-40°C to 85°C ambient operating temperature
Available in lead-free (RoHS 6) package
as either a 4:1 or 2:1 multiplexer
One LVDS output pair
Four selectable PCLK, nPCLK inputs with internal termination
PCLKx, nPCLKx pairs can accept the following differential
input levels: LVPECL, LVDS, CML, SSTL
Maximum output frequency: >2GHz
Part-to-part skew: 200ps (maximum)
Propagation delay: 800ps (maximum)
Additive phase jitter, RMS: 0.065ps (typical)
Full 2.5V power supply
-40°C to 85°C ambient operating temperature
Available in lead-free (RoHS 6) package