Maxim Integrated MAX4690EAE+ Multiplexer Dual SPST 4.5 to 36 V, 16-Pin SSOP
- RS Stock No.:
- 190-5670
- Mfr. Part No.:
- MAX4690EAE+
- Brand:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-5670
- Mfr. Part No.:
- MAX4690EAE+
- Brand:
- Maxim Integrated
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Pin Count | 16 | |
Mounting Type | Surface Mount | |
Package Type | SSOP | |
Dimensions | 6.33 x 5.38 x 1.78mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Dimensions 6.33 x 5.38 x 1.78mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||