Vishay DG4157EDN-T1-GE4 Analogue SPDT Switch 1.65 to 5.5 V, 6-Pin μDFN-6L
- RS Stock No.:
- 175-4256
- Mfr. Part No.:
- DG4157EDN-T1-GE4
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-4256
- Mfr. Part No.:
- DG4157EDN-T1-GE4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Pin Count | 6 | |
Mounting Type | Surface Mount | |
Package Type | μDFN-6L | |
Dimensions | 1.05 x 1.05 x 0.33mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Pin Count 6 | ||
Mounting Type Surface Mount | ||
Package Type μDFN-6L | ||
Dimensions 1.05 x 1.05 x 0.33mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
The DG4157E is a high performance single-pole, double-throw (SPDT) analog switch designed for 1.65 V to 5.5 V operation with a single power rail.Fabricated with high density CMOS technology, the device achieves low on resistance of 0.86 ohm at a 4.5 V power supply, low power consumption, and fast switching speeds. The DG4157E can handle both analog and digital signals and permits signals with amplitudes of up to V+ to be transmitted in either direction. Its control logic inputs can go over V+ up to 5.5 V.
Low switch on-resistance
1.65 V to 5.5 V single supply operation
Isolation in powered-off mode
Control logic inputs can go over V+
Low total harmonic distortion
Break before make switching
Latch-up performance exceeds 300 mA
ESD tested
Ultra compact 1 mm x 1 mm x 0.35 mm package
APPLICATIONS
Smartphones and tablets
Consumer and computing
Portable instrumentation
Medical equipment
1.65 V to 5.5 V single supply operation
Isolation in powered-off mode
Control logic inputs can go over V+
Low total harmonic distortion
Break before make switching
Latch-up performance exceeds 300 mA
ESD tested
Ultra compact 1 mm x 1 mm x 0.35 mm package
APPLICATIONS
Smartphones and tablets
Consumer and computing
Portable instrumentation
Medical equipment