Vishay DG4157EDN-T1-GE4 Analogue SPDT Switch 1.65 to 5.5 V, 6-Pin μDFN-6L
- RS Stock No.:
 - 175-4241
 - Mfr. Part No.:
 - DG4157EDN-T1-GE4
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 175-4241
 - Mfr. Part No.:
 - DG4157EDN-T1-GE4
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Pin Count | 6 | |
| Mounting Type | Surface Mount | |
| Package Type | μDFN-6L | |
| Dimensions | 1.05 x 1.05 x 0.33mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Pin Count 6  | ||
Mounting Type Surface Mount  | ||
Package Type μDFN-6L  | ||
Dimensions 1.05 x 1.05 x 0.33mm  | ||
Maximum Operating Temperature +85 °C  | ||
Minimum Operating Temperature -40 °C  | ||
- COO (Country of Origin):
 - PH
 
The DG4157E is a high performance single-pole, double-throw (SPDT) analog switch designed for 1.65 V to 5.5 V operation with a single power rail.Fabricated with high density CMOS technology, the device achieves low on resistance of 0.86 ohm at a 4.5 V power supply, low power consumption, and fast switching speeds. The DG4157E can handle both analog and digital signals and permits signals with amplitudes of up to V+ to be transmitted in either direction. Its control logic inputs can go over V+ up to 5.5 V.
Low switch on-resistance
1.65 V to 5.5 V single supply operation
Isolation in powered-off mode
Control logic inputs can go over V+
Low total harmonic distortion
Break before make switching
Latch-up performance exceeds 300 mA
ESD tested
Ultra compact 1 mm x 1 mm x 0.35 mm package
APPLICATIONS
Smartphones and tablets
Consumer and computing
Portable instrumentation
Medical equipment
1.65 V to 5.5 V single supply operation
Isolation in powered-off mode
Control logic inputs can go over V+
Low total harmonic distortion
Break before make switching
Latch-up performance exceeds 300 mA
ESD tested
Ultra compact 1 mm x 1 mm x 0.35 mm package
APPLICATIONS
Smartphones and tablets
Consumer and computing
Portable instrumentation
Medical equipment
