MUX36D08IPW Texas Instruments, Multiplexer Dual, 36 (Maximum) V, 28-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-1644
Mfr. Part No.:
MUX36D08IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW