Renesas Electronics HI3-0201-5Z Analogue Switch Quad SPST, 16-Pin PDIP
- RS Stock No.:
- 169-8277
- Mfr. Part No.:
- HI3-0201-5Z
- Brand:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-8277
- Mfr. Part No.:
- HI3-0201-5Z
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Pin Count | 16 | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Dimensions | 21.34 x 7.87 x 3.56mm | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +75 °C | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Pin Count 16 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Dimensions 21.34 x 7.87 x 3.56mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +75 °C | ||
Analogue Switches, Intersil
Intersil's analogue and mulitplexer switches suit a broad range of purposes.
Switches and Multiplexers, Intersil