Vishay DG408LEDQ-GE3 Multiplexer Single 8 x 1 3 to 16 V, 16-Pin TSSOP
- RS Stock No.:
- 169-5796
- Mfr. Part No.:
- DG408LEDQ-GE3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 169-5796
- Mfr. Part No.:
- DG408LEDQ-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Dimensions | 5 x 4.4 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Dimensions 5 x 4.4 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
Analogue Switches (Octal), Vishay Semiconductor
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
Switches and Multiplexers, Vishay Semiconductor
