Texas Instruments SN74AUC2G53DCTR Analogue Switch Single SPDT, 8-Pin SSOP
- RS Stock No.:
- 169-5619
- Mfr. Part No.:
- SN74AUC2G53DCTR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-5619
- Mfr. Part No.:
- SN74AUC2G53DCTR
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Pin Count | 8 | |
Mounting Type | Surface Mount | |
Package Type | SSOP | |
Dimensions | 2.95 x 2.8 x 1.29mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Dimensions 2.95 x 2.8 x 1.29mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||