ADG221KRZ Analog Devices, Analogue Switch Quad SPST, 15 V, 16-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-4112
Mfr. Part No.:
ADG221KRZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
IE

Dual Supply ±5V to ±20V Analogue Switches, ADG2xx Series, Analog Devices



Switches and Multiplexers, Analog Devices