DG507BEN-T1-GE3 Vishay, Multiplexer Switch IC Dual 8:1, 12 V, 28-Pin PLCC
- RS Stock No.:
- 164-8266
- Mfr. Part No.:
- DG507BEN-T1-GE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-8266
- Mfr. Part No.:
- DG507BEN-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 28 | |
| Dimensions | 11.58 x 10.92 x 4.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 28 | ||
Dimensions 11.58 x 10.92 x 4.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
The DG506B and DG507B are high performance analog multiplexers. Their ultra-low switch charge injection, low channel capacitance, and low leakage level allows them to achieve superior switching performance. The DG506B is a 16-channel single-ended analog multiplexer designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address (A0, A1, A2, A3). The DG507B is a dual 8-channel differential analog multiplexer designed to connect one of eight differential inputs to a common dual output as determined by its 3-bit binary address (A0, A1, A2). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions.
Operate with single or dual power supply
V+ to V- analog signal swing range
44 V power supply maximum rating
TTL compatible logic
Reduced switching errors
Reduced glitching
Improved data throughput
Reduced power consumption
Increased ruggedness
V+ to V- analog signal swing range
44 V power supply maximum rating
TTL compatible logic
Reduced switching errors
Reduced glitching
Improved data throughput
Reduced power consumption
Increased ruggedness
