onsemi NLAS5123MUR2G Analogue Switch Single SPDT 1.65 to 5.5 V, 6-Pin UDFN
- RS Stock No.:
- 163-0788
- Mfr. Part No.:
- NLAS5123MUR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 163-0788
- Mfr. Part No.:
- NLAS5123MUR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | UDFN |
Dimensions | 1.2 x 1 x 0.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- onsemi NLAS5123MUR2G Analogue Switch Single SPDT 1.65 to 5.5 V, 6-Pin UDFN
- onsemi FSA4157P6X Analogue Switch Single SPDT 1.65 to 5.5 V, 6-Pin SC-70
- Texas Instruments SN74LVC1G3157DBVR Analogue Switch Single SPDT...
- Texas Instruments TS5A9411DCKR Analogue Switch Single SPDT 2.25 to...
- onsemi NLAS4599DFT2G Analogue Switch Single SPDT 2 to 5.5 V, 6-Pin SC-88
- onsemi FSA5157P6X Analogue Switch Single SPDT 3 V, 6-Pin SC-70
- onsemi NC7SB3157P6X Analogue Switch Single SPDT 3 V, 5 V, 6-Pin SC-70
- Texas Instruments TS5A3157DCKR Analogue Switch Single SPDT 3 V, 5...