- RS Stock No.:
- 160-3358
- Mfr. Part No.:
- ADG702BRJZ-500RL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-3358
- Mfr. Part No.:
- ADG702BRJZ-500RL7
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power
Low Distortion
High Speed Switching
Low Leakage
Low Power
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 2.9 x 1.6 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 160-3358
- Mfr. Part No.:
- ADG702BRJZ-500RL7
- Brand:
- Analog Devices
Related links
- Texas Instruments SN74LVC1G66DBVT Analogue Switch Single SPST 3 V...
- Maxim Integrated MAX4564EKA+T Analogue Switch Single SPDT 1.8 to...
- Analog Devices ADG918BRMZ-500RL7 Analogue Switch, 8-Pin MSOP
- Analog Devices ADG417BNZ Analogue Switch Single SPST 9 V, 8-Pin PDIP
- Maxim Integrated MAX4626EUK+T Analogue Switch Single SPST 3 V 5-Pin SOT-23
- Texas Instruments SN74LVC1G66DBVR Analogue Switch Single SPST 1.65...
- Analog Devices ADG601BRMZ Analogue Switch Single SPST 3 V 8-Pin MSOP
- Maxim Integrated MAX4645EUK+T Analogue Switch Single SPST 1.8 to 5...