Analog Devices ADG621BRMZ-REEL Analogue Switch Dual SPST 5 V, 10-Pin MSOP
- RS Stock No.:
- 159-7756
- Mfr. Part No.:
- ADG621BRMZ-REEL
- Brand:
- Analog Devices
Subtotal (1 reel of 3000 units)*
£4,032.00
(exc. VAT)
£4,839.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £1.344 | £4,032.00 |
*price indicative
- RS Stock No.:
- 159-7756
- Mfr. Part No.:
- ADG621BRMZ-REEL
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Pin Count | 10 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Pin Count 10 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating
Low Distortion
Latch-up immunity
High ESD rating
Switches and Multiplexers, Analog Devices
