AD8183ARUZ Analog Devices, Multiplexer Triple 2:1, 24-Pin TSSOP
- RS Stock No.:
- 158-5255
- Mfr. Part No.:
- AD8183ARUZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 158-5255
- Mfr. Part No.:
- AD8183ARUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Dimensions | 7.8 x 4.4 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Dimensions 7.8 x 4.4 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Buffered Analogue Crosspoint Switches, Analog Devices
Switches and Multiplexers, Analog Devices
