Texas Instruments 74AC11138N Decoder & Demultiplexer, 9, Decoder, Demultiplexer, 3-of-8, Inverting, 16-Pin PDIP

Discontinued
RS Stock No.:
145-6248
Mfr. Part No.:
74AC11138N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AC

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

3-of-8

Pin Count

16

Number of Elements per Chip

9

Number of Input Enables per Element

3

Output Type

CMOS

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.69 x 6.6 x 4.57mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

74AC Family, Texas Instruments


Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS


74AC Family