Texas Instruments CD74AC251M Multiplexer Single 8:1, 16-Pin SOIC
- RS Stock No.:
- 145-5996
- Mfr. Part No.:
- CD74AC251M
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-5996
- Mfr. Part No.:
- CD74AC251M
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Pin Count | 16 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Dimensions | 9.9 x 3.91 x 1.58mm | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family