Texas Instruments CD74AC253M Multiplexer Dual 4:1 1.5 to 5.5 V, 16-Pin SOIC
- RS Stock No.:
- 145-0769
- Mfr. Part No.:
- CD74AC253M
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-0769
- Mfr. Part No.:
- CD74AC253M
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Pin Count | 16 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Dimensions | 10 x 4 x 1.5mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||