Texas Instruments SN74HC157N Multiplexer Quad 2:1, 16-Pin PDIP
- RS Stock No.:
- 144-9998
- Mfr. Part No.:
- SN74HC157N
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 144-9998
- Mfr. Part No.:
- SN74HC157N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 16 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 16 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
