Toshiba TC74VHC157FK(EL,K) Multiplexer Quad 2:1, 16-Pin VSSOP
- RS Stock No.:
- 581-653
- Mfr. Part No.:
- TC74VHC157FK(EL,K)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 581-653
- Mfr. Part No.:
- TC74VHC157FK(EL,K)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74VHC Family Multiplexers/Demultiplexers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Dimensions | 4 x 3 x 0.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Toshiba TC74VHC4066AFK(E,K Multiplexer Quad SPST 3 V, 5 V, 14-Pin VSSOP
- Toshiba TC74VHC4052AFK(E,K Multiplexer/Demultiplexer Dual 4:1 3 V,...
- Toshiba TC74VHC138FK(EL,K), Decoder, 16-Pin VSSOP
- Toshiba TC74VHC165FK(EL,K) 8-stage Surface Mount Shift Register...
- Toshiba TC74VHC4040FK(EL,K 12-stage Surface Mount Binary Counter...
- Toshiba TC74VHC595FK(EL,K) 8-stage Surface Mount Shift Register...
- Toshiba TC74VHC4020FK(EL,K 14-stage Surface Mount Binary Counter...
- Toshiba TC74HC157AF(F) Multiplexer Quad 2:1, 16-Pin SOP