Amprobe AM-510-EUR Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max - UKAS Calibrated
- RS Stock No.:
- 794-4972
- Mfr. Part No.:
- AM-510-EUR
- Brand:
- Amprobe
- RS Stock No.:
- 794-4972
- Mfr. Part No.:
- AM-510-EUR
- Brand:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Multimeter Type | Handheld | |
| Model Number p | AM-510-EUR | |
| Display Type | Digital | |
| Calibrated | UKAS | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum Capacitance Measurement | 100µF | |
| Maximum Frequency | 400Hz | |
| Safety Category Level | CAT III | |
| Weight | 354g | |
| Best Capacitance Measurement Accuracy | ±3% + 5 Digits | |
| Dimensions | 182 x 90 x 45mm | |
| Best AC Current Accuracy | ±1.2% + 2 Digits | |
| Width | 90mm | |
| Length | 182mm | |
| Best AC Voltage Accuracy | ±1% + 3 Digits | |
| Height | 45mm | |
| Best DC Voltage Accuracy | ±0.8% + 1 Digits | |
| Best Resistance Measurement Accuracy | ±1.2% + 2 Digits | |
| Battery Type | 9 V | |
| Safety Category Voltage | 600V | |
| Best DC Current Accuracy | ±1% + 2 Digits | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Multimeter Type Handheld | ||
Model Number p AM-510-EUR | ||
Display Type Digital | ||
Calibrated UKAS | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum Capacitance Measurement 100µF | ||
Maximum Frequency 400Hz | ||
Safety Category Level CAT III | ||
Weight 354g | ||
Best Capacitance Measurement Accuracy ±3% + 5 Digits | ||
Dimensions 182 x 90 x 45mm | ||
Best AC Current Accuracy ±1.2% + 2 Digits | ||
Width 90mm | ||
Length 182mm | ||
Best AC Voltage Accuracy ±1% + 3 Digits | ||
Height 45mm | ||
Best DC Voltage Accuracy ±0.8% + 1 Digits | ||
Best Resistance Measurement Accuracy ±1.2% + 2 Digits | ||
Battery Type 9 V | ||
Safety Category Voltage 600V | ||
Best DC Current Accuracy ±1% + 2 Digits | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Amprobe Multimeter, 40MΩ Maximum Resistance, 4000 LCD Counts Resolution - AM-500 Series - AM-530
Features & Benefits
• Data hold button freezes readings for easy reference
• MIN/MAX recordings help you plot fluctuations over time
• Auto power-off function stretches battery life
Applications
• Electrical installations
• Security systems
• Industrial machinery
• Vehicle maintenance


