Metrix MX 23 Handheld Digital Multimeter, True RMS, 750V ac Max
- RS Stock No.:
- 712-4831
- Mfr. Part No.:
- MX0023-CG
- Brand:
- Metrix
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£176.33
(exc. VAT)
£211.60
(inc. VAT)
Each
£194.33
(exc. VAT)
£233.20
(inc. VAT)
- RS Stock No.:
- 712-4831
- Mfr. Part No.:
- MX0023-CG
- Brand:
- Metrix
Select all | Attribute | Value |
---|---|---|
Brand | Metrix | |
Multimeter Type | Handheld | |
Model Number p | MX 23 | |
Functions Measured | AC Voltage, Capacitance, DC Voltage, Resistance | |
Absolute Maximum Resistance Measurement | 50MΩ | |
Absolute Maximum AC Voltage Measurement | 750V ac | |
Absolute Maximum DC Voltage Measurement | 1000V dc | |
Absolute Maximum Capacitance Measurement | 50mF | |
True RMS | Yes | |
Maximum Frequency | 500kHz | |
Safety Category Level | CAT III | |
Height | 170mm | |
Weight | 285g | |
Best Resistance Measurement Accuracy | ±0.3% + 3 Digits | |
Battery Type | 9V | |
Dimensions | 80 x 35 x 170mm | |
Safety Category Voltage | 600V | |
Length | 80mm | |
Best Capacitance Measurement Accuracy | ±1% + 4 Digits | |
Width | 35mm | |
Select all | ||
---|---|---|
Brand Metrix | ||
Multimeter Type Handheld | ||
Model Number p MX 23 | ||
Functions Measured AC Voltage, Capacitance, DC Voltage, Resistance | ||
Absolute Maximum Resistance Measurement 50MΩ | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Capacitance Measurement 50mF | ||
True RMS Yes | ||
Maximum Frequency 500kHz | ||
Safety Category Level CAT III | ||
Height 170mm | ||
Weight 285g | ||
Best Resistance Measurement Accuracy ±0.3% + 3 Digits | ||
Battery Type 9V | ||
Dimensions 80 x 35 x 170mm | ||
Safety Category Voltage 600V | ||
Length 80mm | ||
Best Capacitance Measurement Accuracy ±1% + 4 Digits | ||
Width 35mm | ||