Keysight Technologies U3402A Bench VFD Digital Multimeter, True RMS, 12A ac Max, 12A dc Max, 1000V ac Max

Unavailable
RS will no longer stock this product.

Calibration Options:

RS Stock No.:
692-7134
Mfr. Part No.:
U3402A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Multimeter Type

Bench

Model Number p

U3402A

Display Type

VFD

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum AC Current Measurement

12A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

300MΩ

Absolute Maximum DC Current Measurement

12A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Maximum Frequency

100kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

1µV ac

DC Voltage Measurement Resolution

1µV dc

Resistance Measurement Resolution

1mΩ

Weight

3.4kg

Best AC Current Accuracy

±1% + 2 Digits

Width

87mm

Best DC Voltage Accuracy

±0.012% + 2 Digits

Length

215mm

Dimensions

215 x 87 x 282mm

Best AC Voltage Accuracy

±3% + 10 Digits

Minimum Operating Temperature

0°C

Height

282mm

Best Resistance Measurement Accuracy

±5% + 2 Digits

Maximum Operating Temperature

+50°C

Best DC Current Accuracy

±0.2% + 2 Digits

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight U3402A Multimeter, 5.5 Digits


5 digit, 120,000 counts resolution, 0.012% Vdc basic accuracy
Slow medium & fast measurement speeds for different testing needs; faster measurement speed at lower resolution or higher resolution at a slower measurement speed
Dual display bright vacuum fluorescent display enables simultaneous display of 2 measurement parameters
11 basic measurements include DC, AC and AC+DC voltage and current, 2 & 4-wire resistance, frequency, continuity and diode tests
Math functions : dBm, Relative, Min/Max, Compare and Hold
True RMS AC, AC+DC
Dimensions & weight: 105 x 255 x 305mm: 3.4kg
Safety rating: EN61010-1 CAT II 300V

Note

U3400A-1CM Rackmount Kit see stock no. 692-7131
34330A Current Shunt, 30 Amp see stock no. 501-310
11059A Kelvin probe set see stock no. 692-7147

Supplied with

Multimeter test lead set, user manual on CD-ROM, mains lead