Keysight Technologies U3401A Bench VFD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
- RS Stock No.:
- 692-7122
- Mfr. Part No.:
- U3401A
- Brand:
- Keysight Technologies
- RS Stock No.:
- 692-7122
- Mfr. Part No.:
- U3401A
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Multimeter Type | Bench | |
| Display Type | VFD | |
| Model Number p | U3401A | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum Resistance Measurement | 50MΩ | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Maximum Frequency | 100kHz | |
| AC Current Measurement Resolution | 10nA ac | |
| DC Current Measurement Resolution | 10nA dc | |
| DC Voltage Measurement Resolution | 10µV dc | |
| Resistance Measurement Resolution | 10mΩ | |
| AC Voltage Measurement Resolution | 10µV ac | |
| Minimum Operating Temperature | 0°C | |
| Height | 282mm | |
| Best AC Voltage Accuracy | ±1% + 20 Digits | |
| Best DC Current Accuracy | ±0.25% + 5 Digits | |
| Best Resistance Measurement Accuracy | ±0.3% + 3 Digits | |
| Best AC Current Accuracy | ±0.5% + 30 Digits | |
| Weight | 3.4kg | |
| Width | 87mm | |
| Length | 215mm | |
| Dimensions | 215 x 87 x 282mm | |
| Best DC Voltage Accuracy | ±0.02% + 4 Digits | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Multimeter Type Bench | ||
Display Type VFD | ||
Model Number p U3401A | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum Resistance Measurement 50MΩ | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Maximum Frequency 100kHz | ||
AC Current Measurement Resolution 10nA ac | ||
DC Current Measurement Resolution 10nA dc | ||
DC Voltage Measurement Resolution 10µV dc | ||
Resistance Measurement Resolution 10mΩ | ||
AC Voltage Measurement Resolution 10µV ac | ||
Minimum Operating Temperature 0°C | ||
Height 282mm | ||
Best AC Voltage Accuracy ±1% + 20 Digits | ||
Best DC Current Accuracy ±0.25% + 5 Digits | ||
Best Resistance Measurement Accuracy ±0.3% + 3 Digits | ||
Best AC Current Accuracy ±0.5% + 30 Digits | ||
Weight 3.4kg | ||
Width 87mm | ||
Length 215mm | ||
Dimensions 215 x 87 x 282mm | ||
Best DC Voltage Accuracy ±0.02% + 4 Digits | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY


