Metrix MTX 3282B Handheld LCD Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max
- RS Stock No.:
- 669-9271
- Mfr. Part No.:
- MTX3282BCOR
- Brand:
- Metrix
Image representative of range
- RS Stock No.:
- 669-9271
- Mfr. Part No.:
- MTX3282BCOR
- Brand:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Model Number p | MTX 3282B | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | |
| Absolute Maximum DC Current Measurement | 20A dc | |
| Absolute Maximum AC Current Measurement | 20A ac | |
| Absolute Maximum Resistance Measurement | 50MΩ | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| True RMS | Yes | |
| Absolute Maximum Capacitance Measurement | 10mF | |
| Maximum Frequency | 2MHz | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600 V, 1000 V | |
| Weight | 400g | |
| Best DC Current Accuracy | ±0.08% + 8 Digits | |
| Battery Type | AA | |
| Best Resistance Measurement Accuracy | ±0.07% + 8 Digits | |
| Height | 180mm | |
| Best DC Voltage Accuracy | ±0.03% + 8 Digits | |
| Dimensions | 44 x 85 x 180mm | |
| Best Capacitance Measurement Accuracy | ±1% + 5 Digits | |
| Best AC Voltage Accuracy | ±0.3% + 40 Digits | |
| Width | 85mm | |
| Best AC Current Accuracy | ±0.3% + 30 Digits | |
| Length | 44mm | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Model Number p MTX 3282B | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | ||
Absolute Maximum DC Current Measurement 20A dc | ||
Absolute Maximum AC Current Measurement 20A ac | ||
Absolute Maximum Resistance Measurement 50MΩ | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
True RMS Yes | ||
Absolute Maximum Capacitance Measurement 10mF | ||
Maximum Frequency 2MHz | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600 V, 1000 V | ||
Weight 400g | ||
Best DC Current Accuracy ±0.08% + 8 Digits | ||
Battery Type AA | ||
Best Resistance Measurement Accuracy ±0.07% + 8 Digits | ||
Height 180mm | ||
Best DC Voltage Accuracy ±0.03% + 8 Digits | ||
Dimensions 44 x 85 x 180mm | ||
Best Capacitance Measurement Accuracy ±1% + 5 Digits | ||
Best AC Voltage Accuracy ±0.3% + 40 Digits | ||
Width 85mm | ||
Best AC Current Accuracy ±0.3% + 30 Digits | ||
Length 44mm | ||
- COO (Country of Origin):
- FR

